
This 19.3mm x 6.9mm x 7.9mm fixed attenuator module has a maximum attenuation of 12 decibels and operates over a frequency range of 0 to 2.5 GHz. The module is designed to maintain a maximum VSWR of 1.15 and an impedance of 50 ohms. It can handle a maximum power rating of 250 watts and has a tolerance of ±0.5 decibels. The operating temperature range is from -65 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum 2DH12M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 19.3 |
| Package Width (mm) | 6.9 |
| Package Height (mm) | 7.9 |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 12(Typ)dB |
| Attenuation Tolerance | ±0.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 2.5GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.15 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 2DH12M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.