
The Spectrum 2DH15M is a 50 ohm fixed attenuator module with a maximum attenuation of 5 dB and a tolerance of ±0.3 dB. It operates over a frequency range of 0 to 2.5 GHz and has a maximum power rating of 250 mW. The module is designed for use in RF and wireless applications and has a minimum operating temperature of -65°C and a maximum operating temperature of 125°C.
Sign in to ask questions about the Spectrum 2DH15M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 2DH15M technical specifications.
| Package Length (mm) | 19.3 |
| Package Width (mm) | 6.9 |
| Package Height (mm) | 7.9 |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 5(Typ)dB |
| Attenuation Tolerance | ±0.3dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 2.5GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.15 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 2DH15M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.