
The Spectrum 2DH20F is a fixed attenuator module with a maximum attenuation of 20 dB and a tolerance of ±0.75 dB. It operates over a frequency range of 0 to 2.5 GHz and has a minimum operating temperature of -65°C and a maximum operating temperature of 125°C. The module has a maximum power rating of 250 mW and an impedance of 50 ohms. It is classified as a module with a manufacture type of attenuator and has a maximum VSWR of 1.15.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum 2DH20F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 16.3 |
| Package Width (mm) | 6.9 |
| Package Height (mm) | 7.9 |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 20(Typ)dB |
| Attenuation Tolerance | ±0.75dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 2.5GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.15 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 2DH20F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.