
The 2DH20M is a fixed attenuator module with a maximum attenuation of 20 decibels and a typical minimum frequency of 0 Hz. It operates over a temperature range of -65 degrees Celsius to 125 degrees Celsius and has a maximum power rating of 250 watts. The module has a package length of 19.3 millimeters, a width of 6.9 millimeters, and a height of 7.9 millimeters. It is classified as a module and manufactured as an attenuator with an impedance of 50 ohms and a maximum VSWR of 1.15.
Sign in to ask questions about the Spectrum 2DH20M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 2DH20M technical specifications.
| Package Length (mm) | 19.3 |
| Package Width (mm) | 6.9 |
| Package Height (mm) | 7.9 |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 20(Typ)dB |
| Attenuation Tolerance | ±0.75dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 2.5GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.15 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 2DH20M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.