
General purpose terminal block featuring 3 positions and 1 row. This straight, chassis mount component offers a 20A current rating and 100V voltage rating. It utilizes brass contacts with tin plating and accepts wire/cable up to 12AWG via screw termination. Operating temperature range is -55°C to 105°C.
Spectrum 52-160-003-A technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Depth | 39.4mm |
| ESD Protection | No |
| Height | 1.173inch |
| Length | 54.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 25.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 100V |
| Width | 0.65inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 52-160-003-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
