Barrier Terminal Blocks 20A 2500pF 4x1
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.5E-09F |
| Color | Black |
| Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Pitch | 25.4mm |
| Termination | Screw |
| Voltage Rating | 100V |
| RoHS | Not Compliant |