Conn SMA Adapter 0Hz to 26.5GHz 50Ohm ST Panel Mount F/F Gold
Checking distributor stock and pricing after the page loads.
| Contact Gender | MALE-FEMALE |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |