Spectrum 54F-790-069 technical specifications.
| Package/Case | Axial |
| Length | 0.34inch |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 54F-790-069 to view detailed technical specifications.
No datasheet is available for this part.