This D-Subminiature connector features a copper alloy contact material with gold plating, supporting a current rating of 5A. The connector measures 53.04mm in length and 18.11mm in depth, with a right-angle orientation. It operates within a temperature range of -40°C to 125°C and is rated for a maximum supply voltage of 100V. The connector is available in a tray packaging with 25 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum 56-522-014-GBLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 18.11mm |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 100V |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 56-522-014-GBLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.