
Spectrum 56-701-013-LI technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 700 |
| Shell Size | 1 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-701-013-LI to view detailed technical specifications.
No datasheet is available for this part.