This 9-contact D-Subminiature male connector features a metal body with gold contact plating and a nickel plating on the contacts. It has a current rating of 5A and operates within a temperature range of -55°C to 125°C. The connector is packaged in a tray and is not compliant with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Capacitance | 4nF |
| Package/Case | Metal |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 700 |
| Termination | Through Hole |
| RoHS | Not Compliant |