Conn Filtered D-Sub PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
Spectrum 56-702-001-LI technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.