
D-Sub Standard Connectors 9P DSUB LVMNT 4-40 4000PF
Spectrum 56-703-003-LI technical specifications.
| Capacitance | 4E-09F |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Plating | Tin |
| Shell Size | E |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.