D-Sub Standard Connectors DSUB E09S RA590 .120 310PF
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Tin |
| Shell Size | E |
| Termination | Through Hole |
| RoHS | Not Compliant |