This D-Sub connector features a 470pF capacitance rating and a current rating of 5A. The contacts are made of copper alloy and plated with gold. The shell is made of zinc die cast and plated with nickel. The connector is available in male and female genders.
Spectrum 56-705-004-JS technical specifications.
| Capacitance | 470pF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Plating | Nickel |
| Shell Material | ZINC DIE CAST |
| RoHS | Not Compliant |
No datasheet is available for this part.