This D-Subminiature connector features a gold-plated contact and a nickel-plated shell made of zinc die cast. It has a current rating of 5A and a capacitance of 820pF. The connector is packaged in a tray and has a standard D-Sub connector type A and B. It is suitable for use in applications where high current and low capacitance are required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820pF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Packaging | Tray |
| Plating | Nickel |
| Shell Material | ZINC DIE CAST |
| RoHS | Not Compliant |