
9-position, 2-row D-Subminiature connector with female contacts and straight orientation. Features copper alloy contacts with gold plating and a metal body and shell, offering a current rating of 5A and a maximum DC supply voltage of 50V. Operating temperature range spans from -55°C to 125°C. Termination is via solder cup.
Spectrum 56-706-005 technical specifications.
| Body Material | Metal |
| Capacitance | 4nF |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 23.95mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 700 |
| Shell Size | E |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
