Spectrum 56-711-030-GBL6 technical specifications.
| Capacitance | 2.5E-09F |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 700 |
| Shell Material | ZINC DIE CAST |
| Shell Size | A |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-711-030-GBL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.