This 15-position 2-row male connector features a current rating of 5A and is plated with gold and nickel. It is designed for through-hole termination and can operate within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Spectrum 56-712-008-LI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 56-712-008-LI technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Plating | Nickel |
| Series | 700 |
| Shell Size | 2 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-712-008-LI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.