Sign in to ask questions about the Spectrum 56-715-009-LI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 56-715-009-LI technical specifications.
| Capacitance | 2.5nF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Packaging | Tray |
| Plating | Nickel |
| Shell Material | ZINC DIE CAST |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-715-009-LI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.