
D-Sub Standard Connectors DB-25 VERT PCB PLUG
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Series | 700 |
| Shell Size | 3 |
| RoHS | Not Compliant |