
This D-Subminiature connector features a male contact with a copper alloy body plated with gold and nickel. It has a current rating of 5A and can operate within a temperature range of -55°C to 125°C. The connector is designed for use with a maximum supply voltage of 50V and is available in a package quantity of 25. It is suitable for use in applications where a right-angle orientation is required.
Sign in to ask questions about the Spectrum 56-722-005-LI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 56-722-005-LI technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 50V |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Plating | Nickel |
| Radiation Hardening | No |
| Shell Material | ZINC DIE CAST |
| Shell Size | B |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56-722-005-LI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.