Spectrum 56-725-003 technical specifications.
| Capacitance | 1nF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | ZINC DIE CAST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 56-725-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.