
This 50-position 3-row SMD/SMT relay from Spectrum features a current rating of 5A and a DC rated voltage of 100V. The relay has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact material is copper alloy with a gold plating, and the insulation material is glass. The shell is made of zinc die cast with a nickel plating.
Sign in to ask questions about the Spectrum 56-742-004-LI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 56-742-004-LI technical specifications.
| Capacitance | 5E-09F |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Plating | Nickel |
| Series | 700 |
| Shell Material | ZINC DIE CAST |
| Shell Size | 5 |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-742-004-LI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
