This D-Subminiature connector features a 5A current rating and 1nF capacitance. The contacts are made of copper alloy with gold plating and nickel plating on the shell. The connector is available in male and female genders. It is suitable for use in standard and high-density applications.
Spectrum 56-745-003-LI technical specifications.
| Capacitance | 1nF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Plating | Nickel |
| Shell Material | ZINC DIE CAST |
| RoHS | Not Compliant |
No datasheet is available for this part.