D-Sub Standard Connectors 15P SKT TO STRT PCB 18VDC 450pF
Spectrum 56-E13-018 technical specifications.
| Capacitance | 4.5E-10F |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Plating | Steel |
| RoHS Compliant | No |
| Series | E |
| Shell Material | Zinc |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.