This D-Subminiature connector features a 25-position configuration with a current rating of 5A. It has a steel shell and gold contact plating for reliable connections. The connector is packaged in a tray with 500 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Spectrum 56F422-001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 25 |
| Package Quantity | 500 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.