Sign in to ask questions about the Spectrum 56F702-003-LI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 56F702-003-LI technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Plating | Nickel |
| Radiation Hardening | No |
| Shell Size | E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F702-003-LI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.