This D-Subminiature connector features a 5A current rating and 1nF capacitance. It has a male and female gender type and is plated with gold and nickel. The connector is made of copper alloy and zinc die cast shell material, packaged in a tray. It is designed for use in standard and high-density applications.
Spectrum 56F705-003-LI technical specifications.
| Capacitance | 1nF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Packaging | Tray |
| Plating | Nickel |
| Shell Material | ZINC DIE CAST |
| RoHS | Compliant |
No datasheet is available for this part.