D-Sub Standard Connectors 15P RA590 1000PF P
Spectrum 56F712-003-LI technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 15 |
| Package Quantity | 25 |
| Packaging | Tray |
| Plating | Nickel |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.