This D-Subminiature connector features a gold plated shell and contacts, with a current rating of 5A. It has 25 positions in 2 rows and is available in a package quantity of 25. The connector has a nickel plating and a solder termination. It is suitable for use in applications where a reliable and durable connection is required.
Spectrum 56F726-005-LI technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Plating | Nickel |
| Shell Size | B |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.