
This D-Subminiature connector features a gold-plated contact and nickel plating on the shell. It has a current rating of 5A and is available in a package quantity of 25. The connector is terminated with solder and has a weight of 1oz. It is suitable for use in a variety of applications, including those requiring high-density connections.
Spectrum 56F731-013 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Plating | Nickel |
| Shell Size | 4 |
| Termination | Solder |
| Weight | 1oz |
| RoHS | Compliant |
No datasheet is available for this part.
