Sign in to ask questions about the Spectrum 56F731-030-GBL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 56F731-030-GBL6 technical specifications.
| Capacitance | 2.5E-09F |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Plating | Nickel |
| Series | 700 |
| Shell Size | 4 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F731-030-GBL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.