D-Sub Standard Connectors 37P RA590 4000PF P
Spectrum 56F732-005 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Plating | Nickel |
| Shell Size | 4 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.