This 37-contact male D-subminiature connector features a metal body and gold contact plating. It has a capacitance of 4nF and is designed for through-hole mounting. The connector is made from metal and is not SVHC compliant.
Spectrum 56F732-005-LI technical specifications.
| Body Material | Metal |
| Capacitance | 4nF |
| Package/Case | Metal |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
