This D-Sub connector features a 5A current rating, 25-pin configuration, and gold contact plating. The connector is constructed with a zinc die cast shell and nickel plating. It is available in a package quantity of 25.
Spectrum 56F735-001 technical specifications.
| Capacitance | 310pF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Package Quantity | 25 |
| Plating | Nickel |
| Shell Material | ZINC DIE CAST |
| RoHS | Compliant |
No datasheet is available for this part.