This D-Subminiature connector features a 5A current rating and 100V DC maximum supply voltage. It has a nickel plating and a zinc die cast shell material. The connector is designed for operating temperatures between -55°C and 125°C.
Spectrum 56F735-003 technical specifications.
| Capacitance | 1nF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Nickel |
| Shell Material | ZINC DIE CAST |
| RoHS | Compliant |
No datasheet is available for this part.