This D-Sub connector features a capacitance of 1nF and a current rating of 5A. The connector has a gold contact plating and a nickel plating on the shell. It is made of zinc die cast and has a copper alloy contact material. The connector is available in a D-Sub standard configuration with a male gender type A and a female gender type B.
Spectrum 56F735-003-LI technical specifications.
| Capacitance | 1nF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Plating | Nickel |
| Shell Material | ZINC DIE CAST |
| RoHS | Compliant |
No datasheet is available for this part.