The 56F735-004 is a D-Sub connector with a capacitance of 5nF, rated for 5A current. It features copper alloy contacts with gold plating and nickel plating on the shell, made from zinc die cast. The connector is available in male and female configurations for Type A and Type B connections.
Spectrum 56F735-004 technical specifications.
| Capacitance | 5nF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Plating | Nickel |
| Shell Material | ZINC DIE CAST |
| RoHS | Compliant |
No datasheet is available for this part.