This D-Sub connector features a copper alloy contact material with gold plating and a nickel-plated shell made of zinc die cast. It has a current rating of 5A and a maximum operating temperature of 125°C. The connector is available in a 2-row configuration with a straight orientation and is rated for a maximum supply voltage of 50V.
Spectrum 56F735-005-LI technical specifications.
| Capacitance | 4nF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 50V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Nickel |
| Shell Material | ZINC DIE CAST |
| RoHS | Compliant |
No datasheet is available for this part.