This 1-row, 2-position connector features gold-plated copper alloy contacts and a maximum operating temperature range of -55°C to 125°C. It can handle a maximum supply voltage of 200V and a current rating of 5A. The connector's length is 69.32mm and it has a straight orientation.
Spectrum 56F735-008-LI technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 200V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS | Compliant |
No datasheet is available for this part.