D-Sub Standard Connectors 37 P/S S/CUP
Spectrum 56F736-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 23.95mm |
| Gender | Male |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Plating | Nickel |
| Shell Size | 4 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.