D-Sub Standard Connectors 37 P/S S/CUP
Spectrum 56F736-003 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Plating | Nickel |
| Series | 700 |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.