EMI SHIELDING GASKET, P SHAPE; Product Range:57P11 Series; Gasket Material:Fabric over Foam; Attenuation:100dB; Width:0.52; Length:72; Depth:-; Body Material:Fabric Over Foam; Gasket Style:P Shaped; Height:0.16; Thickness:0.16 ;RoHS Compliant: Yes
Spectrum 57P11-5216-3600 technical specifications.
| Height | 4.06mm |
| Length | 1.83m |
| Thickness | 4.06mm |
| RoHS | Compliant |
No datasheet is available for this part.