The 60-BPL-020-5-2 power cord assembly features a 3-position configuration with a maximum current rating of 2A and a maximum voltage rating of 250V AC. It operates within a temperature range of -25°C to 85°C. This assembly is available in bulk packaging and is not RoHS compliant. It meets the approvals of UL, CSA, and TUV.
Sign in to ask questions about the Spectrum 60-BPL-020-5-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 60-BPL-020-5-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Connector Type A | Power |
| Current | 2A |
| Fuse | No |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 60-BPL |
| Termination | Wire Leads |
| Wire/Cable Type | Wire Lead |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 60-BPL-020-5-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.