The 60-BPL-060-3-3 power cord assembly is a 3-position cable assembly with a current rating of 6A. It is available in bulk packaging and features wire leads for termination. The assembly is not RoHS compliant. It meets the approval standards of UL, CSA, and TUV.
Spectrum 60-BPL-060-3-3 technical specifications.
| Approvals | UL, CSA, TUV |
| Current | 6A |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 60-BPL |
| Termination | Wire Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.