Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SPECTRUM
6009-1003-030
Datasheet
Spectrum
6009-1003-030
End of Life
Potentiometer, Servo, Terminal
Potentiometer, Servo, Terminal
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Linearity
0.5%
Max Operating Temperature
125°C
Min Operating Temperature
-65°C
Packaging
Bulk
Total Resistance
10kR
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account