The 64-BFS-040-5-11 is a 3-position fuse module from Spectrum, rated for 4A current. It features a module package with panel and flange mount options. This product is approved by UL, CSA, and TUV, but is not RoHS compliant. The fuse module is available in bulk packaging.
Spectrum 64-BFS-040-5-11 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Module |
| Current | 4A |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 64-BFS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 64-BFS-040-5-11 to view detailed technical specifications.
No datasheet is available for this part.