
4A, 250V AC power line filter module with 4.2mH inductance and .22uF capacitance. Features include a fuse, quick connect termination, and panel/snap-in mounting for up to 0.079-inch panel thickness. Operating frequency range of 50/60 Hz, with a leakage current of 500uA. Approved by UL, CSA, TUV, and VDE, this straight-orientation component operates between -25°C and 85°C.
Spectrum 64-SSF-040-5-04 technical specifications.
| Approvals | UL, CSA, TUV, VDE |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 57.8mm |
| Fuse | Yes |
| Inductance | 4.2mH |
| Leakage Current | 500uA |
| Length | 65mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| RoHS Compliant | No |
| Series | 64-SSF |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 64-SSF-040-5-04 to view detailed technical specifications.
No datasheet is available for this part.
