The 66-BFS-040-0-11 is a 3-position fuse module from Spectrum, with a maximum current rating of 4A. It is packaged in a module format and can be mounted to a panel or flanges. The module is not RoHS compliant, but has approvals from UL, CSA, and TUV. It is available in bulk packaging with one module per package.
Spectrum 66-BFS-040-0-11 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Module |
| Current | 4A |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 66-BFS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 66-BFS-040-0-11 to view detailed technical specifications.
No datasheet is available for this part.